MS3112E12-8S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E12-8S
Alias/AKA:
71-300212-08S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Search Keywords:
MS3112E128S
IN STOCK:
46
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$58.17
$58.170
5
$39.18
$195.900
10
$36.07
$360.700
25
$35.30
$882.500
39
$34.56
$1,347.840
100
$34.22
$3,422.000
250
+
$33.87
$8,467.500