MS3112E14-12P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E14-12P
Alias/AKA:
71-300214-12P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-12
Number of Contacts:
12
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
Search Keywords:
MS3112E1412P
IN STOCK:
32
Ships today, if you order in
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$62.30
$62.300
6
$42.06
$252.360
13
$38.86
$505.180
19
$38.03
$722.570
25
+
$37.65
$941.250