MS3112E14-12S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E14-12S
Alias/AKA:
71-300214-12S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-12
Number of Contacts:
12
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
Search Keywords:
MS3112E1412S
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$84.00
$84.000
5
$74.12
$370.600
10
$62.85
$628.500
25
$59.14
$1,478.500
50
$55.98
$2,799.000
100
$52.89
$5,289.000
250
+
$52.36
$13,090.000