MS3112E14-18S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E14-18S
Alias/AKA:
71-300214-18S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-18
Number of Contacts:
18
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Search Keywords:
MS3112E1418S
IN STOCK:
13
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$41.85
$83.700
7
$41.22
$288.540
13
$40.60
$527.800
19
$40.00
$760.000
25
+
$39.40
$985.000