MS3112E14-19P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E14-19P
Alias/AKA:
71-300214-19P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Search Keywords:
MS3112E1419P
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$41.85
$41.850
6
$38.71
$232.260
13
$38.13
$495.690
19
$37.55
$713.450
25
+
$36.99
$924.750
CUSTOMERS
ALSO BOUGHT
MS3102R14S-6P
MIL Series Connector - 6 Contact - Aluminum Alloy - Male - Solder Terminal - Receptacle
MS3102R14S-6S
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
MS3112E10-6P
Conn Miniature Cylindrical PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
RB011-DE
PCB mount SPST NO Relay.
RB105-DY
PCB mount SPST NO Relay. 5VDC coil. Uses TP04 relay socket.