MS3112E14-5P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E14-5P
Alias/AKA:
71-300214-05P
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-5
Number of Contacts:
5
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Miniature Cylindrical PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Search Keywords:
MS3112E145P
IN STOCK:
50
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$43.97
$43.970
8
$36.89
$295.120
16
$34.15
$546.400
24
$33.63
$807.120
32
+
$33.13
$1,060.160