MS3112E16-26P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E16-26P
Alias/AKA:
71-300216-26P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16-26
Number of Contacts:
26
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Search Keywords:
MS3112E1626P
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$57.89
$57.890
7
$54.50
$381.500
13
$51.70
$672.100
19
$49.88
$947.720
25
+
$46.56
$1,164.000