MS3112E16-8P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E16-8P
Alias/AKA:
71-300216-08P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16-8
Number of Contacts:
8
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Miniature Cylindrical PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Search Keywords:
MS3112E168P
IN STOCK:
31
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$72.62
$72.620
6
$49.51
$297.060
13
$44.68
$580.840
19
$43.73
$830.870
25
+
$42.59
$1,064.750