MS3112E16-8S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E16-8S
Alias/AKA:
71-300216-08S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Miniature Cylindrical SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Search Keywords:
MS3112E168S
IN STOCK:
55
Ships today, if you order in
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$105.77
$105.770
5
$78.50
$392.500
10
$61.47
$614.700
25
$57.46
$1,436.500
50
$56.03
$2,801.500
100
+
$54.58
$5,458.000