MS3112E18-11P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E18-11P
Alias/AKA:
71-300218-11P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
18-11
Number of Contacts:
11
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Miniature Cylindrical PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Search Keywords:
MS3112E1811P
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$100.28
$100.280
5
$71.95
$359.750
10
$60.21
$602.100
26
$57.67
$1,499.420
50
$55.59
$2,779.500
100
+
$54.46
$5,446.000