help desk software

MS3112E18-32S

Amphenol Industrial Operations

Conn Miniature Cylindrical SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E18-32S
Alias/AKA:
71-300218-32S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
18-32
Number of Contacts:
32
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 32 POS Solder ST Box Mount 32 Terminal 1 Port
Search Keywords:
MS3112E1832S
IN STOCK: 27
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$136.65
$136.650
5
$103.51
$517.550
10
$93.30
$933.000
25
$84.63
$2,115.750
50
$80.16
$4,008.000
100 +
$79.35
$7,935.000