MS3112E20-41P
Amphenol Industrial OperationsConn Circular PIN 41 POS Solder ST Box Mount 41 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E20-41P
Alias/AKA:
71-300220-41P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
20-41
Number of Contacts:
41
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular PIN 41 POS Solder ST Box Mount 41 Terminal 1 Port
Search Keywords:
MS3112E2041P
IN STOCK:
22
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$75.75
$75.750
5
$75.00
$375.000
15
+
$74.27
$1,114.050