MS3112E22-55P
Amphenol Industrial OperationsConn Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E22-55P
Alias/AKA:
71-300222-55P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Box Mount3448
Shell Size / Insert Arrangement:
22-553459
Number of Contacts:
55
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
6003446VAC
Conn Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
Search Keywords:
MS3112E2255P
IN STOCK:
28
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$132.64
$132.640
6
$105.29
$631.740
13
$102.58
$1,333.540
19
$101.04
$1,919.760
25
+
$99.53
$2,488.250