help desk software

MS3112E8-3P

Amphenol Industrial Operations

Conn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E8-3P
Alias/AKA:
71-300208-03P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
8-3
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Search Keywords:
MS3112E83P
IN STOCK: 167
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.92
$42.920
5
$42.49
$212.450
10
$42.07
$420.700
25
$41.65
$1,041.250
50
$41.23
$2,061.500
100
$40.82
$4,082.000
250 +
$40.41
$10,102.500