MS3112E8-4S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3112E8-4S
Alias/AKA:
71-300208-04S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
8-4
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Search Keywords:
MS3112E84S
IN STOCK:
25
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$26.55
$53.100
10
$20.74
$207.400
25
$17.79
$444.750
56
$16.34
$915.040
100
$16.10
$1,610.000
250
$15.86
$3,965.000
500
+
$15.62
$7,810.000
Product Guides
Product Changes