MS3114E14-12S
Amphenol Industrial OperationsConn Circular SKT 12 POS Solder ST Jam Nut 12 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3114E14-12S
Alias/AKA:
71-300414-12S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
14-12
Number of Contacts:
12
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular SKT 12 POS Solder ST Jam Nut 12 Terminal 1 Port
Search Keywords:
MS3114E1412S
IN STOCK:
49
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$183.23
$183.230
5
$126.97
$634.850
14
$122.30
$1,712.200
25
+
$111.89
$2,797.250