MS3116E12-10P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116E12-10P
Alias/AKA:
71-300612-10P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Search Keywords:
MS3116E1210P
IN STOCK:
4
Ships today, if you order in
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$46.96
$46.960
6
$39.49
$236.940
13
$37.42
$486.460
19
$36.86
$700.340
25
+
$34.33
$858.250