MS3116E12-10S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116E12-10S
Alias/AKA:
71-300612-10S
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Search Keywords:
MS3116E1210S
IN STOCK:
186
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2
$79.77
$159.540
10
$78.97
$789.700
25
+
$78.18
$1,954.500