help desk software
DATA SHEET

MS3116E14-12P

Amphenol Industrial Operations

Conn Miniature Cylindrical PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116E14-12P
Alias/AKA:
71-300614-12P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-12
Number of Contacts:
12
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Search Keywords:
MS3116E1412P
IN STOCK: 66
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.53
$68.530
6
$65.11
$390.660
13
$45.07
$585.910
19
$43.18
$820.420
25 +
$42.31
$1,057.750
Tools/3D Models