MS3116E14-5P
Amphenol Industrial OperationsConn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116E14-5P
Alias/AKA:
71-300614-05P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-5
Number of Contacts:
5
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Search Keywords:
MS3116E145P
IN STOCK:
19
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$78.74
$78.740
6
$47.54
$285.240
13
$41.96
$545.480
19
$41.54
$789.260
25
+
$40.17
$1,004.250