MS3116E14-5S
Amphenol Industrial OperationsConn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116E14-5S
Alias/AKA:
71-300614-05S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-5
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Search Keywords:
MS3116E145S
IN STOCK:
40
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$64.63
$64.630
6
$63.66
$381.960
13
$62.70
$815.100
19
$61.76
$1,173.440
25
+
$60.84
$1,521.000
CUSTOMERS
ALSO BOUGHT
MS3116E14-19S
Conn Miniature Cylindrical SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
031-2208
Conn BNC Adapter RCP/PL/RCP 50Ohm T Style
MS3116F14-19P
Conn Miniature Cylindrical PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
10-040450-16S
Circular MIL Spec Tools Hardware&Accessories