MS3116E8-3S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116E8-3S
Alias/AKA:
71-300608-03S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords:
MS3116E83S
IN STOCK:
111
Can Ship immediately
Minimum Order:
31
Multiple:
31
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
31
$46.71
$1,448.010
62
$43.65
$2,706.300
124
$40.96
$5,079.040
248
$37.50
$9,300.000
310
$35.50
$11,005.000
465
$34.58
$16,079.700
620
+
$33.29
$20,639.800