MS3116E8-4SW
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116E8-4SW
Alias/AKA:
71-300608-04H
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-4
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Search Keywords:
MS3116E84SW
IN STOCK:
90
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$56.32
$56.320
6
$53.50
$321.000
13
$37.04
$481.520
19
$35.48
$674.120
25
+
$34.77
$869.250