help desk software

MS3116F12-10S

Amphenol Industrial Operations

Conn Miniature Cylindrical SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F12-10S
Alias/AKA:
71-266612-10S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Search Keywords:
MS3116F1210S
IN STOCK: 138
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$100.41
$100.410
6
$98.84
$593.040
13
$97.36
$1,265.680
19
$95.90
$1,822.100
25 +
$94.46
$2,361.500
Please Note: Item may be subject to tariff fee if shipping within the United States