MS3116F12-3S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F12-3S
Alias/AKA:
71-266612-03S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Miniature Cylindrical SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords:
MS3116F123S
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$78.05
$78.050
6
$73.74
$442.440
13
$70.22
$912.860
19
$69.52
$1,320.880
25
+
$66.70
$1,667.500