MS3116F12-8P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F12-8P
Alias/AKA:
71-266612-08P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-8
Number of Contacts:
8
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Search Keywords:
MS3116F128P
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$109.52
$109.520
6
$70.72
$424.320
13
$68.53
$890.890
19
$67.85
$1,289.150
25
+
$65.78
$1,644.500