help desk software
DATA SHEET

MS3116F14-12S

Amphenol Industrial Operations

Conn Miniature Cylindrical SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F14-12S
Alias/AKA:
71-266614-12S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-12
Number of Contacts:
12
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Search Keywords:
MS3116F1412S
IN STOCK: 96
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$96.53
$96.530
5
$73.42
$367.100
10
$70.31
$703.100
25
$68.17
$1,704.250
50
$67.49
$3,374.500
100 +
$66.82
$6,682.000
Tools/3D Models