MS3116F14-15P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F14-15P
Alias/AKA:
71-266614-15P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-15
Number of Contacts:
15
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Search Keywords:
MS3116F1415P
IN STOCK:
16
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$79.55
$79.550
7
$78.36
$548.520
13
$77.18
$1,003.340
19
$76.03
$1,444.570
25
+
$74.89
$1,872.250