MS3116F14-15S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F14-15S
Alias/AKA:
71-266614-15S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-15
Number of Contacts:
15
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Search Keywords:
MS3116F1415S
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$107.62
$107.620
5
$86.86
$434.300
10
$79.10
$791.000
25
$72.98
$1,824.500
50
$69.01
$3,450.500
100
+
$66.53
$6,653.000