MS3116F14-18P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F14-18P
Alias/AKA:
71-266614-18P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-18
Number of Contacts:
18
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The AMPHENOL INDUSTRIAL OPERATIONS MS3116F14-18P is a high-quality, miniature cylindrical connector with 18 pins designed for soldering to a cable. This connector features a cable mount design with 18 terminals and 1 port, making it ideal for a wide range of industrial applications where a reliable and secure connection is required. Built to Amphenol's high standards for performance and durability, this connector is sure to meet your connectivity needs.
Search Keywords:
MS3116F1418P
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
+
$75.62
$75.620
Product Guides
Product Changes