MS3116F14-18S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F14-18S
Alias/AKA:
71-266614-18S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-18
Number of Contacts:
18
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Search Keywords:
MS3116F1418S
IN STOCK:
70
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$154.35
$154.350
6
$146.63
$879.780
13
$83.29
$1,082.770
19
$67.68
$1,285.920
25
+
$66.32
$1,658.000