MS3116F14-19S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F14-19S
Alias/AKA:
71-266614-19S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Search Keywords:
MS3116F1419S
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$104.31
$104.310
7
$82.46
$577.220
13
$81.64
$1,061.320
19
$79.99
$1,519.810
25
+
$78.42
$1,960.500