MS3116F16-26P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F16-26P
Alias/AKA:
71-266616-26P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-26
Number of Contacts:
26
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The Amphenol Industrial Operations MS3116F16-26P is a high-quality miniature cylindrical connector with 26 pin positions for soldering. This cable-mounted connector features a sturdy construction with 26 terminals and 1 port, making it ideal for a wide range of industrial applications. With reliable performance and easy installation, this connector is a dependable choice for your connectivity needs.
Search Keywords:
MS3116F1626P
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$100.47
$100.470
6
$94.86
$569.160
13
$93.44
$1,214.720
19
$92.04
$1,748.760
25
+
$90.66
$2,266.500
DOWNLOADS