MS3116F16-26S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F16-26S
Alias/AKA:
71-266616-26S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-26
Number of Contacts:
26
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Search Keywords:
MS3116F1626S
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
+
$135.61
$135.610