help desk software
DATA SHEET

MS3116F16-8S

Amphenol Industrial Operations

Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F16-8S
Alias/AKA:
71-266616-08S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
The Amphenol Industrial Operations MS3116F16-8S is a high-quality miniature cylindrical socket connector that is ideal for a variety of industrial applications. This connector features 8 terminals, a solder termination style, and is designed for cable mount installation. With a compact size and durable construction, the MS3116F16-8S is a reliable solution for connecting 8 positions in a single port. Trust Amphenol Industrial Operations for all of your connector needs.
Search Keywords:
MS3116F168S
IN STOCK: 27
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$96.83
$96.830
5
$93.50
$467.500
10
$90.67
$906.700
25 +
$87.69
$2,192.250
Tools/3D Models