help desk software
DATA SHEET

MS3116F18-11P

Amphenol Industrial Operations

Conn Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F18-11P
Alias/AKA:
71-266618-11P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
18-113459
Number of Contacts:
11
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
10003446VAC
Conn Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
Search Keywords:
MS3116F1811P
IN STOCK: 25
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$182.29
$182.290
6
$173.17
$1,039.020
13
$98.37
$1,278.810
19
$79.93
$1,518.670
25 +
$78.33
$1,958.250
Tools/3D Models