MS3116F18-32P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F18-32P
Alias/AKA:
71-266618-32P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-32
Number of Contacts:
32
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Search Keywords:
MS3116F1832P
IN STOCK:
23
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$122.38
$122.380
7
$120.44
$843.080
13
$119.24
$1,550.120
19
$118.05
$2,242.950
25
+
$107.13
$2,678.250