MS3116F18-32S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F18-32S
Alias/AKA:
71-266618-32S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-32
Number of Contacts:
32
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Search Keywords:
MS3116F1832S
IN STOCK:
26
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$158.43
$158.430
7
$155.96
$1,091.720
13
$154.40
$2,007.200
19
$152.86
$2,904.340
25
+
$151.33
$3,783.250