MS3116F8-2P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F8-2P
Alias/AKA:
71-266608-02P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-2
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords:
MS3116F82P
IN STOCK:
36
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$65.01
$65.010
7
$61.69
$431.830
13
$61.08
$794.040
19
$60.47
$1,148.930
25
+
$59.86
$1,496.500
CUSTOMERS
ALSO BOUGHT
222K152-3/42-0
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
MS3112E12-3P
Conn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
MS3116F10-6S
Conn Miniature Cylindrical SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
MS3116F8-3S
Circular Connector - MIL-DTL-26482 Series I - Straight Plug - 3 Contacts - Solder Socket -...
5500FH-010-U1000