MS3116F8-2S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F8-2S
Alias/AKA:
71-266608-02S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-2
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords:
MS3116F82S
IN STOCK:
36
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$57.29
$57.290
5
$54.52
$272.600
10
$52.43
$524.300
25
$51.64
$1,291.000
50
+
$50.87
$2,543.500