MS3116F8-3P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F8-3P
Alias/AKA:
71-266608-03P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-3
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords:
MS3116F83P
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$52.16
$52.160
6
$51.08
$306.480
13
$50.57
$657.410
19
$50.07
$951.330
25
+
$49.57
$1,239.250