MS3116F8-3S
Amphenol Industrial OperationsCircular Connector - MIL-DTL-26482 Series I - Straight Plug - 3 Contacts - Solder Socket - Bayonet - 8-3. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F8-3S
Alias/AKA:
71-266608-03S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The MS3116F8-3S is a 3-contact Circular Connector with gold-plated contacts, straight plug, 8-3 insert arrangement, socket contact. The solder contact miniature cylindrical connector meets the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connector ideal for environmental sealing or pressurized applications. Shell components for these series are aluminum. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
Search Keywords:
MS3116F83S
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$98.14
$98.140
6
$63.92
$383.520
13
$62.53
$812.890
19
$61.90
$1,176.100
25
+
$59.78
$1,494.500
CUSTOMERS
ALSO BOUGHT
MS3116F10-6S
Conn Miniature Cylindrical SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
222K152-3/42-0
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
MS3116F8-2P
Conn Miniature Cylindrical PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
5500FH-010-U1000
MS3112E12-3P
Conn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port