MS3116F8-4P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F8-4P
Alias/AKA:
71-266608-04P
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-4
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Search Keywords:
MS3116F84P
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$51.02
$51.020
6
$49.42
$296.520
13
$48.68
$632.840
19
$47.95
$911.050
25
+
$47.23
$1,180.750
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
EX-24A
Photoelectric Sensor Convergent-Reflective Light ON NPN 0.025m
516-038-000-202
Rack & Panel Connector
MS3116F12-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
4NC0R0110
Electromechanical Relay 110/120VAC DIN Rail
MS3126F12-10P
Conn Miniature Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port