MS3116F8-4PW
Amphenol Industrial OperationsConn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F8-4PW
Alias/AKA:
71-266608-04G
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
8-43459
Number of Contacts:
4
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
6003446VAC
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Search Keywords:
MS3116F84PW
IN STOCK:
82
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$84.71
$84.710
6
$80.48
$482.880
13
$55.72
$724.360
19
$53.37
$1,014.030
25
+
$52.30
$1,307.500