MS3116F8-4S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116F8-4S
Alias/AKA:
71-266608-04S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-4
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The MS3116F8-4S is a 4-contact straight Circular Connector with gold-plated copper alloy contacts, 8-4 insert arrangement and socket contacts. The solder contact miniature cylindrical plug meets the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connector ideal for environmental sealing or pressurized applications. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. Shell components for these series are aluminium. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
Search Keywords:
MS3116F84S
IN STOCK:
60
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$73.60
$73.600
5
$72.50
$362.500
10
$66.15
$661.500
25
$65.15
$1,628.750
50
$64.18
$3,209.000
100
+
$63.21
$6,321.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
KFS400B1/8
Switch Access Rotary Switch Round Knob
2150QA4
PMI RND .31" Neon 125V Tab White
MS3116F14-5S
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
2152QA5
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
ASW3300-1
Switch Access Spring Return from Left/Right Operator Selector Switch