MS3116J14-19S
Amphenol Industrial OperationsConn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116J14-19S
Alias/AKA:
71-302614-19S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Search Keywords:
MS3116J1419S
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$128.29
$128.290
5
$126.40
$632.000
10
$125.14
$1,251.400
25
+
$123.89
$3,097.250