MS3116J8-4S
Amphenol Industrial OperationsConn Miniature Cylindrical SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116J8-4S
Alias/AKA:
71-302608-04S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-4
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Search Keywords:
MS3116J84S
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$119.12
$119.120
5
$93.22
$466.100
10
$81.62
$816.200
25
+
$76.64
$1,916.000