MS3116P8-3S
Amphenol Industrial OperationsConn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116P8-3S
Alias/AKA:
71-301608-03S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords:
MS3116P83S
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
6
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$63.57
$63.570
6
$44.88
$269.280
13
$41.46
$538.980
19
$40.58
$771.020
25
+
$39.97
$999.250