help desk software

MS3116P8-4P

Amphenol Industrial Operations

Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3116P8-4P
Alias/AKA:
71-301608-04P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-4
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Search Keywords:
MS3116P84P
IN STOCK: 34
Ships today, if you order in
MOQ for out of Stock Qty:
9
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$64.92
$64.920
6
$45.60
$273.600
13
$40.86
$531.180
19
$39.79
$756.010
25 +
$37.71
$942.750