MS3120F10-6P
Amphenol Industrial OperationsConn Miniature Cylindrical PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3120F10-6P
Alias/AKA:
71-255010-06P
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
The Amphenol Industrial Operations part MS3120F10-6P is a high-quality miniature cylindrical connector that features 6 pins and a crimp termination option. With a wall-mount design, this connector provides a convenient solution for various applications, including industrial and military equipment. It offers a secure and reliable connection through its 6 terminals and 1 port, ensuring seamless communication and power transmission. This connector is built to withstand harsh environments, thanks to its durable construction and robust design. Additionally, it is easy to install and provides excellent electrical performance. Trust the Amphenol Industrial Operations MS3120F10-6P connector for your connectivity needs.
Search Keywords:
MS3120F106P
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$100.40
$100.400
6
$79.28
$475.680
13
$75.08
$976.040
19
$73.28
$1,392.320
25
+
$69.25
$1,731.250
CUSTOMERS
ALSO BOUGHT
MS3126F10-6S
Conn Miniature Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
F2211/16-BK005
FIT-221 1/16" BLACK - 30.48m (100ft)/Pkg
1052902-1
RF / Coaxial Connector - SMA Coaxial - Straight Jack - Solder - 50 ohm - Beryllium Copper.
5536613-1
2MM FB,ASY,008,PWR,REC,SL,3.53
LH1050
LED Uni-Color Green 2-Pin